Reference Only

AM10HV

Trimmer / Variable Capacitors PTFE Dielectric 1000V 1.0 to 10.0pF.

Manufacturer:

Mfr Part:
AM10HV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range1 pF to 10 pF
Voltage Rating1 kV
Termination StyleSMD/SMT
Length12.19 mm (0.48 in)
TypeMulti-Turn PTFE Trimmer Capacitors
Diameter7.62 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesAM_HV
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - PTFE Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.68$516.80
$47.80$2,390.00
$46.60$4,660.00
Need more?