Reference Only
AJ40HV
Trimmer / Variable Capacitors PTFE Dielectric 1000V 1.5 to 40.opF.
Datasheet
AJ40HV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 1.5 pF to 40 pF | |
| Voltage Rating | 1 kV | |
| Termination Style | SMD/SMT | |
| Length | 12.7 mm (0.5 in) | |
| Type | Multi-Turn PTFE Trimmer Capacitors | |
| Diameter | 7.62 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | AJ_HV | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - PTFE Dielectric | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.00 | $750.00 | |
| $69.98 | $3,499.00 | |
| $68.42 | $6,842.00 |
Need more?