Reference Only

AEQ05467

Signal Conditioning Gain Equalizers.

Manufacturer:

Mfr Part:
AEQ05467

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductGain Equalizers
Frequency0 Hz to 18 GHz
Termination StyleSMD/SMT
Package / Case0302 (0605 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAEQ
PackagingWaffle
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.63$863.00
$8.21$2,463.00
$7.91$3,955.00
$7.35$7,350.00
Need more?