Reference Only

A4M5

Trimmer / Variable Capacitors 0.6 - 5pF 125volts.

Manufacturer:

Mfr Part:
A4M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.6 pF to 5 pF
Voltage Rating125 V
Termination StyleSMD/SMT
Length8.26 mm (0.325 in)
TypeMulti-Turn PTFE Trimmer Capacitors
Diameter4.06 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesA4
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - PTFE Dielectric
Q Minimum2000
SubcategoryCapacitors
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.54$405.40
Need more?