Reference Only

A1M4

Trimmer / Variable Capacitors 0.45 to 4.0pF SOL DIELECTRIC TRIM.

Manufacturer:

Mfr Part:
A1M4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.45 pF to 4 pF
Voltage Rating250 V
Termination StyleSMD/SMT
Length6.6 mm (0.26 in)
TypeMulti-Turn PTFE Trimmer Capacitors
Diameter4.06 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesA1
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - PTFE Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.98$349.80
$33.62$1,681.00
Need more?