Reference Only
A1J4
Trimmer / Variable Capacitors 0.45 - 4.0pF 250volts.
Datasheet
A1J4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.45 pF to 4 pF | |
| Voltage Rating | 250 V | |
| Termination Style | SMD/SMT | |
| Length | 6.6 mm (0.26 in) | |
| Type | Multi-Turn PTFE Trimmer Capacitors | |
| Diameter | 4.06 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | A1 | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - PTFE Dielectric | |
| Q Minimum | 4000 | |
| Subcategory | Capacitors | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.58 | $395.80 | |
| $29.62 | $1,481.00 | |
| $28.73 | $2,873.00 |
Need more?