Reference Only

9813SL

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
9813SL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range6 pF to 35 pF
Termination StyleSMD/SMT
TypeSealed Trimmer Capacitor
Diameter6.86 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSeal-Trim
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum200
SubcategoryCapacitors
Test Frequency100 MHz
TradenameSeal-Trim
Voltage Rating DC250 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.56$1,178.00
$22.86$2,286.00
$21.41$10,705.00
Need more?