Reference Only
9628
Trimmer / Variable Capacitors .
Datasheet
9628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Type | Sealed Trimmer Capacitor | |
| Packaging | Bulk | |
| Capacitance Range | 5 pF to 15 pF | |
| Diameter | 4.57 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Q Minimum | 750 | |
| Series | Seal-Trim | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Tradename | Seal-Trim | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.10 | $1,055.00 | |
| $20.93 | $10,465.00 |
Need more?