Reference Only

9622SL

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
9622SL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range2.5 pF to 10 pF
Termination StyleSMD/SMT
TypeSealed Trimmer Capacitor
Diameter4.57 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSeal-Trim
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum1000
SubcategoryCapacitors
Test Frequency100 MHz
TradenameSeal-Trim
Voltage Rating DC250 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532300000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.79$1,239.50
$24.05$2,405.00
$22.52$11,260.00
Need more?