Reference Only

9410-4

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
9410-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range7 pF to 40 pF
Termination StyleSMD/SMT
Length5.08 mm (0.2 in)
Width5.08 mm (0.2 in)
TypeThin Trimmer Capacitor
Diameter5.72 mm
Height1.52 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesThin-Trim
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
SubcategoryCapacitors
TradenameThin-Trim

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532300000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.11$705.50
$14.06$7,030.00
Need more?