
6924-0
Trimmer / Variable Capacitors .
Datasheet
6924-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Diameter | 0.072 in | |
| Length | 0.148 in | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Series | 6924 | |
| Subcategory | Capacitors | |
| Type | Tuning Element |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.97 | $1,397.00 | |
| $13.60 | $6,800.00 |
Need more?