Reference Only

57273

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
57273

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.8 pF to 8 pF
Voltage Rating500 V
Termination StyleSMD/SMT
Length8.38 mm (0.33 in)
TypeTrimmer Capacitor
Diameter3.81 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesGiga Trim
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Zirconia Dielectric
Q Minimum2000
SubcategoryCapacitors
Test Frequency250 MHz
TradenameTrimmer
Voltage Rating DC500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.79$715.80
$35.78$2,146.80
Need more?