Reference Only

5550B473K402NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 47000pF 4000Volts 10%

Manufacturer:

Mfr Part:
5550B473K402NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 nF
Voltage Rating DC4 kVDC
DielectricX7R
Tolerance10 %
Case Code - in5550
Case Code - mm1412
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14 mm (0.551 in)
Width12.7 mm (0.5 in)
Height7.62 mm (0.3 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingBulk
Package / Case5550 (1412 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?