
5300-253485
RF Inductors - Leaded Telecoil.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Choke | |
| Termination Style | Wire Leads | |
| Termination | Standard | |
| Series | 5300 | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.21 | $21.21 | |
| $17.49 | $174.90 | |
| $16.19 | $404.75 | |
| $15.86 | $793.00 | |
| $14.41 | $3,602.50 | |
| $14.04 | $7,020.00 |
Need more?