Reference Only

52H01

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
52H01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range1.5 pF to 10 pF
Termination StyleThrough Hole
TypeNon-Magnetic Trimmer Capacitor
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesNon-Magnetic Capacitors
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - PTFE Dielectric
Q Minimum1400
SubcategoryCapacitors
Test Frequency195 MHz
Voltage Rating DC1.25 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.21$992.10
$91.94$4,597.00
$91.10$9,110.00
Need more?