Reference Only

4040N153M302NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .015uF 3000V 20%

Manufacturer:

Mfr Part:
4040N153M302NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance15 nF
Voltage Rating DC3 kVDC
Tolerance20 %
Case Code - in4040
Case Code - mm1010
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length10.2 mm (0.402 in)
Width10.2 mm (0.402 in)
Height7.62 mm (0.3 in)
ProductGeneral Type MLCCs
SeriesC0G(NP0)
PackagingReel
Package / Case4040 (1010 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Commercial 16 VDC to 10 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?