Reference Only

4040N153M302N

Multilayer Ceramic Capacitors MLCC - SMD/SMT .015uF 20% 3000V

Manufacturer:

Mfr Part:
4040N153M302N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance15 nF
Voltage Rating DC3 kVDC
Tolerance20 %
Case Code - in4040
Case Code - mm1010
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length10.2 mm (0.402 in)
Width10.2 mm (0.402 in)
Height7.62 mm (0.3 in)
ProductHigh Reliability MLCCs
SeriesC0G(NP0)
PackagingBulk
Package / Case4040 (1010 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?