Reference Only

4040B475M500NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 50volts 20% 4040 X7R

Manufacturer:

Mfr Part:
4040B475M500NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance20 %
Case Code - in4040
Case Code - mm1010
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length10.2 mm (0.402 in)
Width10.2 mm (0.402 in)
Height7.62 mm (0.3 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingReel
Package / Case4040 (1010 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?