Reference Only

3530B332K502LEHR(100)

Multilayer Ceramic Capacitors MLCC - Leaded 3300pF 5kV 10% X7R 3530

Manufacturer:

Mfr Part:
3530B332K502LEHR(100)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesX7R
Termination StyleRadial
Capacitance3300 pF
Voltage Rating DC5 kVDC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length12.7 mm
Width8.89 mm
Height11.4 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?