Reference Only

3530B104K102LE

Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 1000V 10%

Manufacturer:

Mfr Part:
3530B104K102LE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesX7R
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length12.7 mm
Width8.89 mm
Height11.4 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?