Reference Only

3530B103K801LEH

Multilayer Ceramic Capacitors MLCC - Leaded .01uF 800V 10% Tol X7R 3530

Manufacturer:

Mfr Part:
3530B103K801LEH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesX7R
Termination StyleRadial
Capacitance10 nF
Voltage Rating DC800 VDC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length12.7 mm
Width8.89 mm
Height11.4 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?