Reference Only

3530B103K302NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3KV .01uF 10% 3530 X7R

Manufacturer:

Mfr Part:
3530B103K302NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC3 kVDC
DielectricX7R
Tolerance10 %
Case Code - in3530
Case Code - mm8876
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length8.89 mm (0.35 in)
Width7.62 mm (0.3 in)
Height6.35 mm (0.25 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?