Reference Only

3333N822M302N

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 8.2nF 20%

Manufacturer:

Mfr Part:
3333N822M302N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance8.2 nF
Voltage Rating DC2 kVDC
Tolerance20 %
Case Code - in3333
Case Code - mm8383
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length8.38 mm (0.33 in)
Width8.38 mm (0.33 in)
Height6.35 mm (0.25 in)
ProductGeneral Type MLCCs
SeriesC0G(NP0)
PackagingBulk
Package / Case3333 (8383 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Commercial 16 VDC to 10 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?