Reference Only

3040R883P162PT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .088uF 1.6kV +100-0% 3040

Manufacturer:

Mfr Part:
3040R883P162PT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance88 nF
Voltage Rating DC1.6 kVDC
DielectricR2D
Tolerance0 %, + 100 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?