Reference Only

2900-253091

Pushbutton Switches - Board Mount Pushbutton Switch 1.90mm diameter.

Manufacturer:

Mfr Part:
2900-253091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryPushbutton Switches - Board Mount
Series2900
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorRound
Current Rating500 mA
Voltage Rating DC9 VDC
Contact PlatingGold
Actuator StyleRound
ColorBrown (Tan)
Height1.9 mm
Length1.9 mm
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.01$525.25
$19.90$995.00
$19.16$1,916.00
$17.92$4,480.00
$17.03$8,515.00
Need more?