Reference Only

2800-253788

Pushbutton Switches Pushbutton Switch 1.90mm diameter

Manufacturer:

Mfr Part:
2800-253788

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryPushbutton Switches
Series2800
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionON - OFF
ActuatorPlunger
Current Rating50 mA
Voltage Rating DC6 VDC
Termination StylePC Pin
Contact PlatingGold
Housing MaterialPolyamide (PA)
Life100000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?