Reference Only
27285
Trimmer / Variable Capacitors .
Datasheet
27285 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.4 pF to 2.5 pF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Sapphire Dielectric | |
| Q Minimum | 5000 | |
| Series | Giga-Trim | |
| Subcategory | Capacitors | |
| Test Frequency | 250 MHz | |
| Tradename | Giga-Trim | |
| Type | Trimmer Capacitor | |
| Voltage Rating DC | 500 V | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.96 | $839.20 | |
| $38.75 | $2,325.00 | |
| $38.61 | $3,861.00 |
Need more?