Reference Only

27260CX

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
27260CX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.3 pF to 1.2 pF
Voltage Rating500 V
TypeTrimmer Capacitor
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesGiga-Trim
PackagingBulk
Product TypeTrimmer / Variable Capacitors
SubcategoryCapacitors
Test Frequency250 MHz
TradenameGiga-Trim
Voltage Rating DC500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.79$715.80
$35.78$2,146.80
Need more?