Reference Only

2520B222K502NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 5000volts 2200pF 10%

Manufacturer:

Mfr Part:
2520B222K502NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 nF
Voltage Rating DC5 kVDC
DielectricX7R
Tolerance10 %
Case Code - in2520
Case Code - mm6450
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length6.35 mm (0.25 in)
Width5.08 mm (0.2 in)
Height4.57 mm (0.18 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingReel
Package / Case2520 (6450 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?