Reference Only

2322-12GR1

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
2322-12GR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Termination StyleSMD/SMT
TypeCeramic Trimmer Capacitor
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesAir Capacitors
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum1000
SubcategoryCapacitors
Test Frequency100 MHz
Voltage Rating DC250 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$10.88$5,440.00
$10.46$10,460.00
Need more?