Reference Only

2225J2500824KXT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.82uF X7R 2225 10percent.

Manufacturer:

Mfr Part:
2225J2500824KXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.82 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance10 %
Case Code - in2225 (Reversed)
Case Code - mm5763 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height2.03 mm (0.08 in)
ProductGeneral Type MLCCs
SeriesXT
PackagingReel
Package / Case2225 (5763 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.15$1,575.00
$3.09$3,090.00
Need more?