2220YA250472KJTB16 Knowles Syfer

2220YA250472KJTB16

Safety Capacitors .

Manufacturer:

Mfr Part:
2220YA250472KJTB16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Voltage Rating AC250 VAC
ProductSafety MLCCs
SeriesA25 - B16/17
QualificationAEC-Q200
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TradenameFlexiCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.92$960.00
$1.81$1,810.00
$1.77$3,540.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com