Reference Only

2220YA250103JXTB17

Safety Capacitors 0.01uF X7R 2220 5percent

Manufacturer:

Mfr Part:
2220YA250103JXTB17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance10 nF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductSafety MLCCs
DielectricX7R
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5750 metric)
Height4.2 mm (0.165 in)
SeriesA25
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TradenameFlexiCap
TypeSafety Certified Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?