Reference Only

2220YA250102KXTB16

Obsolete
Safety Capacitors 1000pF 2220 2220 X7R X1/Y2

Manufacturer:

Mfr Part:
2220YA250102KXTB16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance1000 pF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Voltage Rating DC2.5 kVDC
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductSafety MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5650 metric)
Height4.5 mm (0.177 in)
SeriesA25
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TradenameFlexiCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?