Reference Only

2020B103K202NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF 2000 Volts X7R 2020 Case

Manufacturer:

Mfr Part:
2020B103K202NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in2020
Case Code - mm5050
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.08 mm (0.2 in)
Width5.08 mm (0.2 in)
Height4.57 mm (0.18 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingReel
Package / Case2020 (5050 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?