Reference Only

1825E105K500PHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000000pF 50V +/-10% - 55 C to + 200 C

Manufacturer:

Mfr Part:
1825E105K500PHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricClass 2
Tolerance10 %
Case Code - in1825 (Reversed)
Case Code - mm4563 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Length4.57 mm (0.18 in)
Width6.3 mm (0.248 in)
Height2.03 mm (0.08 in)
ProductGeneral Type MLCCs
SeriesClass II High Temperature
PackagingReel
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?