Reference Only

1812N273J250NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP 27000PF NPO 5%.

Manufacturer:

Mfr Part:
1812N273J250NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.027 uF
Voltage Rating DC25 VDC
Tolerance5 %
Case Code - in1812
Case Code - mm4532
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductHigh Reliability MLCCs
SeriesC0G(NP0)
PackagingReel
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.94$3,470.00
$6.56$6,560.00
Need more?