Reference Only

1812JA250102KXTPY2

New Product
Safety Capacitors .

Manufacturer:

Mfr Part:
1812JA250102KXTPY2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance1 nF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
ProductSafety MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height2.5 mm (0.098 in)
SeriesA25 - PY2/SY2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Certified Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.29$1,145.00
$2.07$2,070.00
$2.02$4,040.00
$1.91$9,550.00
Need more?