Reference Only
1812J0630102JCT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .
Datasheet
1812J0630102JCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 nF | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Class | Class 1 | |
| Dielectric | C0G (NP0) | |
| Height | 2.5 mm (0.098 in) | |
| Length | 4.5 mm (0.177 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 1812 (4532 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 5 % | |
| Type | Multilayer Ceramic Capacitor | |
| Voltage Rating DC | 63 VDC | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $785.00 | |
| $1.41 | $1,410.00 | |
| $1.34 | $2,680.00 | |
| $1.27 | $6,350.00 |
Need more?