Reference Only

1812J0160223JXT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .

Manufacturer:

Mfr Part:
1812J0160223JXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 nF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance5 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesXT
PackagingReel
ClassClass 2
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$690.00
Need more?