Reference Only

1808JA250100JCTPY2

Safety Capacitors 10pF C0G (NP0) 1808 5percent.

Manufacturer:

Mfr Part:
1808JA250100JCTPY2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance10 pF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width2 mm (0.079 in)
ProductSafety MLCCs
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1808 (4520 metric)
Height2 mm (0.079 in)
SeriesA25 - PY2/SY2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Certified Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$1,455.00
Need more?