Reference Only

1808B102K202NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 2000V 10%.

Manufacturer:

Mfr Part:
1808B102K202NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1808
Case Code - mm4520
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.57 mm (0.18 in)
Width2.03 mm (0.08 in)
Height1.65 mm (0.065 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingReel
Package / Case1808 (4520 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.31$4,965.00
$3.16$9,480.00
Need more?