Reference Only
1515B102K202NT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 2000V 10%.
Datasheet
1515B102K202NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1000 pF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1515 | |
| Case Code - mm | 3838 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.81 mm (0.15 in) | |
| Width | 3.81 mm (0.15 in) | |
| Height | 3.3 mm (0.13 in) | |
| Product | General Type MLCCs | |
| Series | X7R | |
| Packaging | Reel | |
| Package / Case | 1515 (3838 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $2,550.00 | |
| $4.89 | $4,890.00 |
Need more?