Reference Only

1410Y1000104MXTE03

Feed Through Capacitors 1410 100V .1uF 20% X7R X2Y Filter.

Manufacturer:

Mfr Part:
1410Y1000104MXTE03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance100 nF
Tolerance20 %
Number of Terminals3 Terminal
Length3.6 mm
Width2.5 mm
Height2 mm
ProductX2Y Capacitor Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesX2Y IPC - E03
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameFlexiCap
Type3 Terminal EMI Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.30$4,600.00
$2.21$8,840.00
Need more?