Reference Only

1410Y0500224METE03

Feed Through Capacitors X2Y 100V 2.2nF 20% EMI Filter AEC-Q200.

Manufacturer:

Mfr Part:
1410Y0500224METE03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance2.2 nF
Number of Terminals3 Terminal
ProductX2Y Capacitor Filters
SeriesX2Y IPC - E03
QualificationAEC-Q200
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameFlexiCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.51$5,020.00
Need more?