Reference Only

1206J1000220MATE01

Feed Through Capacitors 100V 22pF 300mA EMI Filter AEC-Q200

Manufacturer:

Mfr Part:
1206J1000220MATE01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance22 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.1 mm (0.043 in)
ProductX2Y Capacitor Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesE01
QualificationAEC-Q200
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeX2Y Integrated Surface Mount EMI Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?