Reference Only

1206J0500224MXTE03

Feed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN.

Manufacturer:

Mfr Part:
1206J0500224MXTE03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance220 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm (0.126 in)
Width3.2 mm (0.126 in)
Height1.6 mm (0.063 in)
ProductX2Y Capacitor Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesX2Y IPC - E03
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeX2Y Integrated Surface Mount EMI Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.77$4,425.00
$1.69$8,450.00
Need more?