Reference Only

1206J0500104MXBE07

Feed Through Capacitors 50volts 100000pF 20%.

Manufacturer:

Mfr Part:
1206J0500104MXBE07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance100 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.1 mm (0.043 in)
ProductThree Terminal Filter Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
SeriesE07
PackagingBulk
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeSurface Mount EMI Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$7,100.00
Need more?