Reference Only

0805Y0500223MXTE07

Feed Through Capacitors 805 50V .022uF 20% X7R 3-TERM C FILTER.

Manufacturer:

Mfr Part:
0805Y0500223MXTE07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance22 nF
Tolerance20 %
Number of Terminals3 Terminal
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1 mm (0.039 in)
ProductThree Terminal Filter Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesE07
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameFlexiCap
TypeSurface Mount EMI Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.575$1,725.00
$0.543$3,258.00
$0.512$4,608.00
Need more?