Reference Only

0805G102K101PHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 100V +/-10% - 55 C to + 160 C

Manufacturer:

Mfr Part:
0805G102K101PHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC100 VDC
DielectricClass 2
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 160 C
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height1.37 mm (0.054 in)
ProductGeneral Type MLCCs
SeriesClass II High Temperature
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Type200 Deg C High Temperature Class II

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?